DFR0555

DFRobot
426-DFR0555
DFR0555

Mfr.:

Description:
Display Development Tools Gravity: I2C LCD1602 Arduino LCD Display Module (Blue)

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
LCD1602
3.3 V to 5 V
I2C
Brand: DFRobot
Dimensions: 87 mm x 32 mm x 13 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 64.5 mm x 16 mm
Viewing Area - W x H: 64.5 mm x 16 mm
Unit Weight: 60,351 g
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
8531200000
USHTS:
8531200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

I2C LCD1602 Arduino LCD Display Modules

DFRobot I2C LCD1602 Arduino LCD Display Modules are square shaped and a row of 2.54 pin header display modules. These LCD1602 display modules are available in blue, black, grey, and green colored backlight variants. The I2C LCD1602 display modules need not adjust the contrast and retain the backlight controllable function. These devices are simultaneously compatible with 3.3V and 5V voltage and operate at an operating temperature of -20°C to 70°C. The kit includes an I2C LCD1602 Arduino LCD module and I2C/UART sensor cable.

In Stock: 681

Stock:
681 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,83 € 8,83 €