DFR0550

DFRobot
426-DFR0550
DFR0550

Mfr.:

Description:
Display Development Tools 5'' 800x480 IPS Raspberry Pi DSI Touchscreen(Compatible with Raspberry Pi 3B/3B+/4B)

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,37 € 42,37 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
Development Boards
5 in TFT-Display
3.3 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 121 mm x 76 mm
For Use With: Raspberry Pi 3B/3B+
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 108 mm x 64.8 mm
Unit Weight: 204,425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471601050
ECCN:
EAR99

5" Raspberry Pi LCD Touchscreen

DFRobot 5" Raspberry Pi LCD Touchscreen features 800 x 480 resolution and 108mm x 64.8mm display area. This LCD touchscreen is compatible with Raspberry Pi 3B/3B+. The 5" LCD touchscreen has special holes designed on the back of the screen to install the Raspberry Pi on the product directly. The LCD touchscreen supports hardware backlight adjustment. This touchscreen operates at 3.3V operating voltage and 320mA (maximum) operating current. Features include a capacitive touchscreen and support for five touch points.