DFR0535

DFRobot
426-DFR0535
DFR0535

Mfr.:

Description:
Power Management IC Development Tools Solar Power Manager (for 9V/12V/18V solar panel)

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
65
Expected 6/2/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,45 € 33,45 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Development Kits
Battery Management
7 V to 30 V
3.3 V, 5 V, 9 V, 12 V
LTC3652
Brand: DFRobot
Dimensions: 78 mm x 68 mm
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 88,143 g
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
8504409590
CNHTS:
9031809090
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR0535 Sunflower Solar Power Manager

DFRobot DFR0535 Sunflower Solar Power Manager is used for high-efficiency micro to middle power solar energy harvesting and management. This solar power manager features Maximum Power Point Tracking (MPTT), which maximizes the efficiency of the solar panel. The DFR0535 module can provide up to 2A charging current to a 3.7V Li battery with an AC adapter or USB charger. This solar power manager also employs various protection functions such as Li battery protection, battery/solar panel reverse connection protection, output over temperature, and current protection.