DFR0471

DFRobot
426-DFR0471
DFR0471

Mfr.:

Description:
DFRobot Accessories 32x16 RGB LED Matrix Panel (6mm pitch)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,11 € 17,11 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Optoelectronics
32 x 16 RGB LED Matrix
Brand: DFRobot
Description/Function: 32 x 16 RGB LED Matrix
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 200,849 g
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
8531202090
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR0471 32 x 16 RGB LED Matrix

DFRobot DFR0471 32 x 16 RGB LED Matrix is a 6mm pitch panel with 512 full-color LEDs where each LED can be individually addressed. This LED matrix can be cascaded with multiple panels to form a bigger screen through the two IDC connectors (DATA_IN and DATA_OUT) at the back. The DFR0471 LED matrix offers high brightness, long life, zero pollution, and pure color. This RGB LED matrix operates at a voltage of 5V and consumes an average power of <500W/m2.