FSU34LF

Cynergy3
285-FSU34LF
FSU34LF

Mfr.:

Description:
Flow Sensors FLOW SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Flow Sensors
RoHS:  
Flow Detection Switches
1.75 L/min
240 VAC, 120 VDC
3/4 in NPT
Polyoxymethylene (POM)
Brand: Cynergy3
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Output Type: SPNO
Packaging: Bulk
Product Type: Flow Sensors
Series: FSU
Factory Pack Quantity: 5
Subcategory: Sensors
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
8543709099
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
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
FSU Flow Detection Switches

Cynergy3 / Sensata FSU Flow Detection Switches offer a 25V maximum switching power rating, 0.6A switching current, and 240VAC switching voltage. These switches feature a design that is based around a moving magnet and a fixed reed switch with a low flow restriction. FSU switches have industry-standard process connection sizes (push-fit or NPT thread) that provide a quick and reliable method of installation. Cynergy3 / Sensata FSU Flow Detection Switches are ideal for industrial washers and garment cleaners.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,95 € 32,95 €
31,36 € 313,60 €
29,93 € 1.496,50 €
29,05 € 2.905,00 €