CVHD-950X-50.000

Crystek Corporation
549-CVHD-950X-50
CVHD-950X-50.000

Mfr.:

Description:
VCXO Oscillators 50MHz 3.3Volt -04C +85C 15pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,53 € 21,53 €
18,60 € 186,00 €
17,66 € 441,50 €
16,80 € 840,00 €
16,09 € 1.609,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCXO Oscillators
RoHS:  
VCXO
14 mm
9 mm
CVHD-950
Bulk
Brand: Crystek Corporation
Factory Pack Quantity: 1
Subcategory: Oscillators
Unit Weight: 2,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Ultra-Low Phase Noise Oscillators

Crystek Corporation Ultra-Low Phase Noise Oscillators come in two different package sizes such as the CCHD-957 and CCHD-575. The CCHD-957 ultra-low phase noise Oscillators are designed specifically for High-Definition audio (HD audio). These oscillators feature a typical low close-in phase noise of -100dBc/Hz at 10 Hz offset and a noise floor of -169dBc/Hz. The CCHD-957 oscillators come with a "Standby Function" that shuts down the internal oscillator in addition to the output buffer being placed in Tri-State. Crystek Corporation Ultra-Low Phase Noise Oscillators are housed in a 9mm × 14 mm SMT package and operate with a +3.3V power supply.