D2D12K

Crydom
558-D2D12K
D2D12K

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, SSR 200VDC/12A, 3.5-32VDC In, FET Output, w/Standoffs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Controller
Panel Mount
12 A
1 VDC to 200 VDC
1 Form A (SPST-NO)
MOSFET
3.5 VDC to 32 VDC
10 mA to 15 mA
- 40 C
+ 100 C
IP00
1-DC
57.3 mm
44.5 mm
26.4 mm
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 86,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1-DC Panel-Mount Solid-State Relays (SSRs)

Crydom / Sensata 1-DC Panel-Mount Solid-State Relays (SSRs) offer a MOSFET-type output with low on-state resistance for reliable and fast-switching of DC loads. These DC-output devices are available in the industry-standard hockey-puck SSR package and are ideally suited for both inductive and resistive loads. The 1-DC SSR product line includes ratings up to 100A at 100VDC and 10A at 500VDC. With extremely low leakage currents from 0.1A to 0.3A, these epoxy-free relays provide a long lifespan compared to electromechanical DC relays. Crydom / Sensata 1-DC SSRs feature a variety of options, such as heat sinks, thermal interface pads, hardware kits, optional protective covers, and other accessories. Ideal applications include motor control, heating control, power control, and lighting control.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,65 € 1.713,00 €
85,55 € 5.133,00 €
83,14 € 8.314,00 €