CWU2450P-10

Crydom
558-CWU2450P-10
CWU2450P-10

Mfr.:

Description:
Solid State Relays - SSRs PM IP20 SSR 280Vac/ 50A,Univ input,RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
Panel Mount
50 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
20 VAC to 280 VAC, 20 VDC to 48 VDC
7 mA to 11 mA, 9 mA to 13 mA
- 40 C
+ 80 C
IP20
CW 24
58.8 mm
44.5 mm
30.9 mm
Screw
Bulk
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 200
Subcategory: Relays
Unit Weight: 86,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,72 € 12.744,00 €