CC2425D1VRH

Crydom
558-CC2425D1VRH
CC2425D1VRH

Mfr.:

Description:
Solid State Relays - SSRs Dual IP20 280VAC/25A 4-15VDC,RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
Panel Mount
25 A
24 VAC to 280 VAC
SCR
4 VDC to 15 VDC
10 mA
IP20
Screw
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 86,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536410000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,59 € 1.311,80 €
62,62 € 3.131,00 €
60,78 € 6.078,00 €