XREWHT-L1-R250-00AA2

Cree LED
941-XREWHTL1R2500AA2
XREWHT-L1-R250-00AA2

Mfr.:

Description:
White LEDs White 4500 K 80-CRI, XLamp XREWHT
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
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
3,92 € 980,00 €
3,67 € 1.835,00 €
3,38 € 3.380,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Warm White, Neutral White
87.4 lm
80
90 deg
350 mA
3.3 V
4 W
9 mm
7 mm
4.4 mm
Dome
Clear
XREWHT
Reel
Brand: Cree LED
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: XLamp
Type: Low Power LEDs
Unit Weight: 600 mg
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® XR-E LEDs

Cree LED XLamp® XR-E LEDs offer unprecedented lighting-class brightness, efficacy, lifetime, and quality of light. These lighting-class features enable the XLamp XR-E LED to replace many traditional light sources and save money with energy-efficient light and long lifetimes.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.