XPCRED-L1-R250-00401

Cree LED
941-XPCREDL1R2500401
XPCRED-L1-R250-00401

Mfr.:

Description:
Single Colour LEDs Red, 51.7lm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
SMD-2
625 nm
Red
51.7 lm
350 mA
2.2 V
2 W
Dome
Clear
XPCRED
Reel
Cut Tape
MouseReel
Brand: Cree LED
Height: 2 mm
Length: 3.45 mm
Maximum Operating Temperature: + 150 C
Product Type: Single Color LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: XLamp
Type: Single Color LEDs
Viewing Angle: 125 deg
Width: 3.45 mm
Unit Weight: 233,750 mg
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
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
XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.
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
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,53 € 15,30 €
1,49 € 74,50 €
1,37 € 137,00 €
Full Reel (Order in multiples of 250)
1,25 € 312,50 €
1,17 € 585,00 €
1,08 € 1.080,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,48 €
Min:
1