XBDAWT-00-0000-000000EE4

Cree LED
941-XBDAWT000000EE4
XBDAWT-00-0000-000000EE4

Mfr.:

Description:
White LEDs White 4750 K 75-CRI, XLamp XB-D Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Neutral White
4500 K
114 lm
75
115 deg
350 mA
2.9 V
3 W
2.45 mm
2.45 mm
1.84 mm
+ 85 C
Colorless
2.17 mm
Dome
Water Clear
XB-D White
Reel
Cut Tape
MouseReel
Brand: Cree LED
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: XLamp
Type: High Power LEDs
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
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
XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

In Stock: 272

Stock:
272 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,751 € 7,51 €
0,729 € 36,45 €
0,658 € 65,80 €
0,611 € 152,75 €
0,561 € 280,50 €
Full Reel (Order in multiples of 1000)
0,516 € 516,00 €
0,508 € 1.016,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.