C566C-RFF-CU0W0BB1

Cree LED
941-C566CRFFCU0W0BB1
C566C-RFF-CU0W0BB1

Mfr.:

Description:
Single Colour LEDs Red Oval

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
621 nm
2200 mcd
20 mA
2.1 V
130 mW
Red
5.2 mm x 4.6 mm
Oval Dome
Clear
C566C-RFF
Bulk
Brand: Cree LED
Height: 7.8 mm
Illumination Colour: Red
Length: 5.2 mm
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 70 deg x 35 deg
Width: 4.6 mm
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,155 € 1,55 €
0,151 € 7,55 €
0,138 € 13,80 €
0,132 € 33,00 €
0,128 € 64,00 €
0,125 € 125,00 €
0,124 € 3.100,00 €