C4SMK-GJS-CU34Q8T2

Cree LED
941-C4SMKGJSCU34Q8T2
C4SMK-GJS-CU34Q8T2

Mfr.:

Description:
Single Colour LEDs Green Oval LED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
535 nm
Green
20 mA
3.4 V
140 mW
Green
3.9 mm x 3 mm
Oval Dome
Clear
Screen Master
Bulk
Brand: Cree LED
Height: 6.3 mm
Length: 3.9 mm
Luminous Intensity: 1824 mcd
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 115 deg x 65 deg
Width: 3 mm
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
8541100000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541109000
MXHTS:
8541100101
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
XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

In Stock: 2.911

Stock:
2.911 Can Dispatch Immediately
Quantities greater than 2911 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,183 € 1,83 €
0,169 € 16,90 €
0,164 € 164,00 €
0,138 € 414,00 €