NAC-40-155

Cosel
436-NAC-40-155
NAC-40-155

Mfr.:

Description:
Power Line Filters Power Line Filters AC 1-250 / DC250 40A 27.5mA/ 55mA max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Line Filters
RoHS:  
Single Phase Input Type
40 A
DIN Rail
Screw
NA
Bulk
150 kHz to 1 MHz
Brand: Cosel
Height: 54 mm
Length: 153 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 65 mm
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,37 € 82,37 €
75,92 € 759,20 €
74,58 € 1.864,50 €
73,26 € 3.663,00 €
73,25 € 7.325,00 €
500 Quote