P6KE180A-G

Comchip Technology
750-P6KE180A-G
P6KE180A-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, VRWM=180V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
154 V
Axial
246 V
171 V
DO-15 (DO-204AC)
2.44 A
600 W
- 55 C
+ 150 C
P6KE180
Ammo Pack
Brand: Comchip Technology
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,369 € 3,69 €
0,238 € 23,80 €
0,181 € 90,50 €
0,163 € 163,00 €
Full Ammo Pack (Order in multiples of 3000)
0,139 € 417,00 €
0,128 € 768,00 €
0,124 € 1.116,00 €
0,119 € 2.856,00 €