MBR2080CT-G

Comchip Technology
750-MBR2080CT-G
MBR2080CT-G

Mfr.:

Description:
Schottky Diodes & Rectifiers 80V, 20A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
TO-220-3
Single
Si
20 A
80 V
950 mV
150 A
100 uA
- 55 C
+ 150 C
MBR2080CT
Tube
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 80 V
Unit Weight: 2,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
0,894 € 8,94 €
0,605 € 60,50 €
0,471 € 235,50 €
0,453 € 453,00 €
0,433 € 1.082,50 €
0,424 € 2.120,00 €
0,40 € 4.000,00 €
0,399 € 9.975,00 €