CSPB40M-HF

Comchip Technology
750-CSPB40M-HF
CSPB40M-HF

Mfr.:

Description:
Bridge Rectifiers BRIDGE RECTIFIER 1000V 4A SPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
SPB-4
4 A
1 kV
1.15 V
150 A
- 55 C
+ 150 C
11 mm
8.8 mm
1.6 mm
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1 kV
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
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,63 € 6,30 €
0,414 € 41,40 €
0,325 € 162,50 €
0,243 € 243,00 €
Full Reel (Order in multiples of 1500)
0,224 € 336,00 €
0,219 € 1.971,00 €
0,206 € 4.944,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.