CMSBN4615-HF

Comchip Technology
750-CMSBN4615-HF
CMSBN4615-HF

Mfr.:

Description:
MOSFETs MOSFET DUAL N-CH 20VDS 12VGS 7A CSPB1515-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
CSPB1515-4
N-Channel
2 Channel
20 V
7 A
26 mOhms
- 12 V, 12 V
1.3 V
11 nC
+ 150 C
1.5 W
Enhancement
Reel
Brand: Comchip Technology
Configuration: Dual
Fall Time: 12 us
Forward Transconductance - Min: 1 S
Product Type: MOSFETs
Rise Time: 4.6 us
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 12 us
Typical Turn-On Delay Time: 0.9 us
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,275 € 825,00 €
0,273 € 1.638,00 €
0,269 € 2.421,00 €
0,257 € 6.168,00 €