CMS03P06T6-HF

Comchip Technology
750-CMS03P06T6-HF
CMS03P06T6-HF

Mfr.:

Description:
MOSFETs MOSFET N-CH 60VDS 20VGS 3.8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-26-6
N-Channel
1 Channel
60 V
3 A
104 mOhms
- 20 V, 20 V
2.5 V
11 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Fall Time: 7.2 ns
Product Type: MOSFETs
Rise Time: 17 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 6.4 ns
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,678 € 6,78 €
0,421 € 42,10 €
0,291 € 145,50 €
0,244 € 244,00 €
Full Reel (Order in multiples of 3000)
0,175 € 525,00 €
0,169 € 1.014,00 €
0,158 € 3.792,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.