CJ3139KDW-G

Comchip Technology
750-CJ3139KDW-G
CJ3139KDW-G

Mfr.:

Description:
MOSFETs MOSFET DUAL P-CHANNEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363-6
P-Channel
2 Channel
20 V
660 mA
520 mOhms
- 12 V, 12 V
350 mV
- 40 C
+ 150 C
150 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Configuration: Dual
Fall Time: 20.3 ns
Forward Transconductance - Min: 0.8 S
Product Type: MOSFETs
Rise Time: 5.8 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 32.7 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 7,500 mg
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
8541290000
CNHTS:
8541210000
CAHTS:
8541400029
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.593

Stock:
4.593 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,379 € 3,79 €
0,243 € 24,30 €
0,185 € 92,50 €
0,166 € 166,00 €
Full Reel (Order in multiples of 3000)
0,141 € 423,00 €
0,129 € 774,00 €
0,113 € 1.017,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.