CDBURT0530LL-HF

Comchip Technology
750-CDBURT0530LL-HF
CDBURT0530LL-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers 500mA 30V ULTRA LOW VF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20.000
Expected 8/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,313 € 3,13 €
0,20 € 20,00 €
0,151 € 75,50 €
0,134 € 134,00 €
0,121 € 242,00 €
Full Reel (Order in multiples of 4000)
0,10 € 400,00 €
0,089 € 712,00 €
0,085 € 2.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
0603 (1608 metric)
Single
Si
500 mA
30 V
460 mV
5 A
30 uA
- 55 C
+ 125 C
CDBURT0530
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 20 V
Unit Weight: 2 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDBURT0530 Low Profile SMD Schottky Barrier Diode

Comchip's CDBURT0530 Low Profile SMD Schottky Barrier Diode is a low profile surface mount Schottky diode designed for mounting on a small surface. Features include ultra-low forward voltage, extremely thin and leadless package that is 30% thinner than a standard 0603 and has majority carrier conduction. Comchip's CDBURT0530 Low Profile SMD Schottky Barrier Diode has a human body model ESD rating of Class 3B and a machine model ESD rating of Class C.