CDBHM290L-G

Comchip Technology
750-CDBHM290L-G
CDBHM290L-G

Mfr.:

Description:
Bridge Rectifiers SCHOTTKY 2A 90V
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
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,304 € 912,00 €
0,303 € 1.818,00 €
0,298 € 2.682,00 €
0,278 € 6.672,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
MBS-2-4
2 A
90 V
850 mV
50 A
- 55 C
+ 125 C
4.9 mm
4.2 mm
2.7 mm
CDBHM290L
Reel
Brand: Comchip Technology
Ir - Reverse Current: 1 mA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 90 V
Unit Weight: 125 mg
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
8541100000
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541491050
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.