CDBFR0230R

Comchip Technology
750-CDBFR0230R
CDBFR0230R

Mfr.:

Description:
Schottky Diodes & Rectifiers 200mA,30V,LowLeakage Sm. Sgnl. Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
1005 (2512 metric)
Single
Si
200 mA
30 V
600 mV
1 A
1 uA
CDBFR0230
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFN Flat Chip Diodes

Comchip Technology DFN flat chip diodes are thin, small, and light diodes with size-reduction technology that makes them ideal for portable and handheld devices and perfect as a drop-in replacement in space-limited designs. Comchip DFN flat chip switching, Schottky, and Zener diodes comply with RoHS without tin-whisker concerns and provide highly accurate, highly efficient performance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,214 € 21,40 €
0,173 € 86,50 €
0,164 € 164,00 €
0,12 € 240,00 €
Full Reel (Order in multiples of 4000)
0,059 € 236,00 €
0,053 € 424,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.