AS1M-HF

Comchip Technology
750-AS1M-HF
AS1M-HF

Mfr.:

Description:
Rectifiers AUTOMOTIVE RECTIFIER GEN PURP 1000V 1A SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA-2
1 kV
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
5 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS1x-HF Standard Recovery Rectifiers

Comchip Technology AS1x-HF Standard Recovery Rectifiers are AEC-Q101 qualified general-purpose rectifiers with low voltage drop and high surge current capability. These rectifiers come in an SMA/DO-214AC molded plastic case with UL 94V-0 rate flame retardant epoxy. The AS1x-HF rectifiers consist of a color band that denotes cathode end polarity. These rectifiers operate at -55°C to 150°C temperature range. The AS1x-HF rectifiers offer 1A maximum average forward output current and 30A peak forward surge current. These rectifiers are ideal for automated placement and surface-mounted applications.

In Stock: 2.992

Stock:
2.992 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,102 € 1,02 €
0,089 € 8,90 €
0,082 € 41,00 €
0,071 € 71,00 €
0,069 € 172,50 €
Full Reel (Order in multiples of 5000)
0,044 € 220,00 €
0,037 € 370,00 €
0,036 € 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.