2SA2184-HF

Comchip Technology
750-2SA2184-HF
2SA2184-HF

Mfr.:

Description:
Bipolar Transistors - BJT TRANS PNP 1A 450V TO-252

Lifecycle:
New Product:
New from this manufacturer.
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
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,47 € 13.675,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
Si
SMD/SMT
TO-252-3
PNP
Single
450 V
480 V
7 V
700 mV
1 W
+ 150 C
2SA
Reel
Brand: Comchip Technology
Continuous Collector Current: 1 A
DC Collector/Base Gain hFE Min: 80 at - 100 mA, - 5 V
DC Current Gain hFE Max: 300 at -100 mA, - 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
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
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.