1.5KE30A-HF

Comchip Technology
750-1.5KE30A-HF
1.5KE30A-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 25.6VWM 41.4VC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
25.6 V
Axial
41.4 V
30 V
DO-201-2
36.23 A
1.5 kW
- 55 C
+ 150 C
1.5KE
Ammo Pack
Brand: Comchip Technology
Pd - Power Dissipation: 6.5 W
Product: TVS Diodes
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,706 € 7,06 €
0,48 € 48,00 €
0,379 € 189,50 €
Full Ammo Pack (Order in multiples of 1000)
0,329 € 329,00 €
0,297 € 594,00 €
0,29 € 1.450,00 €
0,284 € 2.840,00 €
0,283 € 7.075,00 €