SWB3015-SMLD

Coilcraft
994-SWB3015-SMLD
SWB3015-SMLD

Mfr.:

Description:
Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1.5:1sec
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
7 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,82 € 910,00 €
1,77 € 1.770,00 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
100 kHz to 150 MHz
51 uH, 80 uH
500 V
- 40 C
+ 85 C
Single
Wideband
13.21 mm x 7.87 mm x 5.72 mm
13.21 mm
7.87 mm
5.72 mm
SWB
Reel
Brand: Coilcraft
Core Material: Ferrite Core
Current Rating: 250 mA
Maximum DC Current: 250 mA
Maximum DC Resistance: 145 mOhms, 130 mOhms
Power Rating: 250 mW (1/4 W)
Primary Resistance: 145 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 130 mOhms
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Transformers
Unit Weight: 390 mg
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
8504312990
CNHTS:
8504321000
CAHTS:
8504310020
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWB Wideband RF Transformers

Coilcraft SWB Wideband RF Transformers are available in both surface-mount and through-hole versions. The transformers feature 500Vrms, one-minute interwinding isolation, and a 250mA maximum current rating. The SWB components are resistant to soldering heat and have an ambient temperature range of -40°C to +85°C with a maximum temperature of +85°C (ambient + temperature rise). Coilcraft SWB Wideband RF Transformers are made with a ferrite core material and RoHS-compliant matte tin over nickel over phosphorus bronze terminations.