SWB3015-PCL

Coilcraft
994-SWB3015-PCL
SWB3015-PCL

Mfr.:

Description:
Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1.5:1sec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 3,20 €
2,42 € 24,20 €
2,30 € 57,50 €
2,16 € 108,00 €
2,06 € 144,20 €
1,97 € 551,60 €
1,91 € 1.069,60 €
1,85 € 1.942,50 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
Pin Terminal Transformers
Through Hole
100 kHz to 150 MHz
51 uH, 80 uH
500 V
- 40 C
+ 85 C
Single
Wideband
7.62 mm x 7.87 mm x 5.72 mm
7.62 mm
7.87 mm
5.72 mm
SWB
Tube
Brand: Coilcraft
Core Material: Ferrite Core
Current Rating: 250 mA
Maximum DC Current: 250 mA
Maximum DC Resistance: 145 mOhms, 130 mOhms
Power Rating: 250 mW (1/4 W)
Primary Resistance: 145 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 130 mOhms
Shielding: Unshielded
Factory Pack Quantity: 70
Subcategory: Transformers
Unit Weight: 390 mg
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
8504312990
CNHTS:
8504321000
CAHTS:
8504310020
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWB Wideband RF Transformers

Coilcraft SWB Wideband RF Transformers are available in both surface-mount and through-hole versions. The transformers feature 500Vrms, one-minute interwinding isolation, and a 250mA maximum current rating. The SWB components are resistant to soldering heat and have an ambient temperature range of -40°C to +85°C with a maximum temperature of +85°C (ambient + temperature rise). Coilcraft SWB Wideband RF Transformers are made with a ferrite core material and RoHS-compliant matte tin over nickel over phosphorus bronze terminations.