SPT68H-113MLD

Coilcraft
994-SPT68H-113MLD
SPT68H-113MLD

Mfr.:

Description:
Power Inductors - SMD 11uH Shld 20% 11.2A 8.2mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
23.88 mm x 10.5 mm x 23.88 mm
Shielded
11 uH
20 %
11.2 A
8.2 mOhms
9.9 A
- 40 C
+ 85 C
25.9 MHz
Standard
23.88 mm
23.88 mm
10.5 mm
Iron Powder
SPT
Reel
Application: High Current
Brand: Coilcraft
Core Type: Toroidal - Horizontal Mount
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: SPT68H-113MLB
Unit Weight: 11,630 g
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
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
Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
3,59 € 718,00 €
3,35 € 1.340,00 €
3,24 € 3.240,00 €

Similar Products