C424

Coilcraft
994-C424
C424

Mfr.:

Description:
Inductor Kits & Accessories 806/807/908SQ Kit 5.5nH-27.3nH 20pn 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,05 € 50,05 €
41,19 € 411,90 €
38,98 € 974,50 €
38,01 € 9.502,50 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
RF Inductor Kits
SMD/SMT
5.5 nH to 27.3 nH
- 40 C
+ 125 C
080xSQ, 090xSQ
Brand: Coilcraft
Core Material: Air
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Air Core Inductor Kit
Unit Weight: 233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

C424 Square Air Core RF Inductors Designer's Kit

Coilcraft C424 Square Air Core RF Inductors Designer's Kit contains 10 each of all twenty 5% tolerance values in the Low Inductance Square Air Core family. These surface mount components feature an inductance range from 5.5nH to 27.3nH, a 2.5GHz to 5.2GHz SRF range, 3.4mΩ to 10.0mΩ DCR range, and a 2.7A to 4.4A current range.