TR60M24-39E03-Level-V

Cincon
418-TR60M24-39-V
TR60M24-39E03-Level-V

Mfr.:

Description:
Desktop AC Adapters Switching Adapter, Level V, Desktop, Medical, 60 Watt, 90-264VAC Input, 24VDC Output, 3.5x1.35x9.0mm, Straight, DC Cable 1800mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
60 W
24 VDC
2.5 A
Medical
Barrel Connector
1.35 mm Barrel Plug (1.35x3.5)
1.8 m
87 %
TR60M
Approvals: EN60601-1, UL60601-1
Brand: Cincon
Center Pin Length: 9 mm
Compliance: EN60601-1, UL60601-1
Connector A Polarity: Center Positive
Height: 30.5 mm
Length: 132 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 58 mm
Unit Weight: 345 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,12 € 34,12 €
31,43 € 314,30 €
29,64 € 741,00 €
28,74 € 1.437,00 €
26,94 € 2.694,00 €
24,70 € 6.175,00 €
23,89 € 11.945,00 €
1.000 Quote