EC5BU-48D05T

Cincon
418-EC5BU-48D05T
EC5BU-48D05T

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
36 V
75 V
5 V
1.5 A, 1.5 A
- 5 V
1.5 kV
DIP-24
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Application: Commercial
Brand: Cincon
Dimensions: 50.8 mm x 25.4 mm x 10.2 mm
Input Voltage: 36 VDC to 75 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
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
29,57 € 29,57 €
29,39 € 146,95 €
28,60 € 286,00 €
27,65 € 691,25 €
27,39 € 1.369,50 €
26,96 € 2.696,00 €
26,95 € 6.737,50 €
1.000 Quote