EC5BU-12D05T

Cincon
418-EC5BU-12D05T
EC5BU-12D05T

Mfr.:

Description:
DC/DC Converters - Through Hole
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
29,13 € 29,13 €
28,91 € 144,55 €
28,29 € 282,90 €
27,46 € 686,50 €
27,03 € 1.351,50 €
26,33 € 2.633,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
12 V
9 V
18 V
5 V
1.5 A, 1.5 A
- 5 V
1.5 kV
DIP-24
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Application: Commercial
Brand: Cincon
Dimensions: 50.8 mm x 25.4 mm x 10.2 mm
Input Voltage: 9 VDC to 18 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090