EC4A23HMS-E

Cincon
418-EC4A23HMS-E
EC4A23HMS-E

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 15VDC Output, Black Coated Copper with Non-Conductive Base, 1.5KVDC min. Isolation, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
6 W
36 V
72 V
15 V
400 mA
1.5 kV
SMD-24
31.8 mm
20.3 mm
11.4 mm
Industrial
+ 85 C
- 40 C
EC4A-E
Brand: Cincon
Input Voltage: 36 V to 72 V
Mounting Style: SMD/SMT
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,86 € 14,86 €
14,10 € 141,00 €
13,73 € 343,25 €
13,41 € 670,50 €
13,05 € 1.305,00 €
12,59 € 3.147,50 €
12,29 € 6.145,00 €
11,91 € 11.910,00 €