EC3AE43M-S

Cincon
418-EC3AE43M-S
EC3AE43M-S

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 48VDC Input, 15VDC Output, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
43.2 V
52.8 V
15 V
200 mA
500 V
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
EC3AE
Brand: Cincon
Input Voltage: 43.2 V to 52.8 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 17,200 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
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
11,39 € 11,39 €
10,11 € 101,10 €
9,61 € 240,25 €
9,23 € 461,50 €
8,85 € 885,00 €
8,08 € 2.020,00 €
7,59 € 3.795,00 €
6,95 € 6.950,00 €
2.500 Quote