EC3AB22HT

Cincon
418-EC3AB22HT
EC3AB22HT

Mfr.:

Description:
DC/DC Converters - Through Hole
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
12,71 € 12,71 €
12,58 € 62,90 €
12,45 € 124,50 €
12,20 € 305,00 €
11,84 € 592,00 €
11,36 € 1.136,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
24 V
18 V
36 V
12 V
250 mA
3 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
12.7 mm (0.5 in)
EC3AB
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 12.7 mm
Input Voltage: 18 VDC to 36 VDC
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090