EC3A06HS-E

Cincon
418-EC3A06HS-E
EC3A06HS-E

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
4.5 VDC
6 VDC
15 VDC
100 mA
- 15 VDC
- 100 mA
3 kVDC
SMD-24
31.8 mm
20.3 mm
11.4 mm
EC3A-E
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 11.4 mm
Input Voltage: 4.5 VDC to 6 VDC
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
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
10,15 € 10,15 €
10,04 € 50,20 €
9,94 € 99,40 €
9,74 € 243,50 €
9,45 € 472,50 €
9,07 € 907,00 €