6-142

Cinch
538-06142
6-142

Mfr.:

Description:
Barrier Terminal Blocks 6 TERMINALS .563

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.615

Stock:
1.615 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,17 € 16,17 €
13,61 € 136,10 €
12,11 € 302,75 €
11,35 € 567,50 €
10,72 € 1.072,00 €
10,26 € 2.565,00 €
10,00 € 5.000,00 €
9,99 € 9.990,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
6 Position
14.3 mm
30 A
250 V
10 AWG
Wire-to-Board
2 Row
Panel Mount
Black
142
Brand: Cinch
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 0.625 in
Housing Material: Phenolic
Length: 4.344 in
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1000
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 1.312 in
Part # Aliases: 6142
Unit Weight: 59,648 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

140, 141, & 142 Series Barrier Terminal Block

Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS