METAL-WIPES-ANTISTATIC

Chip Quik
910-METALWIPESANTIST
METAL-WIPES-ANTISTATIC

Mfr.:

Description:
Chemicals Metal Chelating Wipes Anti-Static (IPA/Water/Anti-Static Agent Lint-Free) - 100 wipes, 9"x6.1" each

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Wipes
Metal Chelating Wipe
Brand: Chip Quik
Contains Lead: No
Description/Function: 100 Wipes
Product Type: Chemicals
Factory Pack Quantity: 1
Subcategory: Supplies
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
3402505100
JPHTS:
340250090
BRHTS:
34025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metal Chelating Wipes

Chip Quik Metal Chelating Wipes help remove metal from surfaces and skin by producing water-soluble metal-citrate compounds with metals present, allowing them to be wiped away. These metal wipes offer a shelf life of more than two years and should be stored refrigerated or at a 3°C to 25°C temperature range. The metal wipes anti-static include an anti-static agent in order to reduce or eliminate the buildup of static electricity on surfaces. These metal chelating wipes are flammable, lead-free, and RoHS 3 and REACH compliant.