TND05V-181KB00AAA0

Chemi-Con
661-TND05V181KB00AAA
TND05V-181KB00AAA0

Mfr.:

Description:
Varistors 145VDC 180V 600A AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
0,576 € 0,58 €
0,339 € 3,39 €
0,211 € 21,10 €
0,191 € 47,75 €
0,158 € 79,00 €
0,143 € 143,00 €
0,12 € 360,00 €
0,109 € 654,00 €
0,10 € 900,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Varistors
RoHS:  
V
MOVs
PCB Mount
Radial
110 VAC
145 VDC
180 V
325 V
7.5 mm
800 A
5 J
190 pF
- 40 C
+ 85 C
Bulk
Brand: Chemi-Con
Height: 10 mm
Factory Pack Quantity: 3000
Subcategory: Varistors
Tolerance: 10 %
Tradename: TNR
Type: Metal Oxide Varistor
Width: 4.3 mm
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
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
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
V Series Metal Oxide Varistors

Chemi-Con V Series Metal Oxide Varistors have a higher capability of surge currents and energy. These varistors feature low clamping voltage, high reliability, fast response, and excellent voltage non-linear coefficients. The V series varistors offer symmetrical V-I characteristics (no polarity), excellent temperature characteristics, and stable characteristics against repeated surges. These varistors comply with RoHS 2 and UL standards. The Chemi-Con TNR V series varistors protect electronic instruments from lightning surges and absorption of on-off surges from motors and relays.