HHXJ250ARA820MF61G

Chemi-Con
661-HHXJ250A820MF61G
HHXJ250ARA820MF61G

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 82uF Tol 20% 6.3x5.8mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
998
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,319 € 3,19 €
0,286 € 28,60 €
0,228 € 114,00 €
Full Ammo Pack (Order in multiples of 1000)
0,21 € 210,00 €
0,187 € 374,00 €
0,175 € 875,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
82 uF
25 VDC
SMD/SMT
5.8 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
50 mOhms
1.3 A
- 55 C
+ 125 C
6.3 mm
Can
HXJ
Ammo Pack
Brand: Chemi-Con
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

HXJ Conductive Polymer Hybrid AECs

Chemi-Con HXJ Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) are AEC-Q200-qualified surface-mount (SMD) capacitors featuring hybrid electrolyte technology. Chemi-Con HXJ AECs provide durability of 4000 hours at +125°C with a voltage range from 16V to 35V and capacitor range from 56µF to 820µF. The series is ideal for use in various high-temperature and high-reliability applications.