EMZA500ARA100ME61G

Chemi-Con
661-EMZA500ARA100ME6
EMZA500ARA100ME61G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10UF 50V 20%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
4.000
Expected 3/23/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,203 € 2,03 €
0,181 € 18,10 €
0,142 € 71,00 €
0,129 € 129,00 €
0,111 € 222,00 €
0,105 € 525,00 €
0,095 € 950,00 €
0,094 € 2.350,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
10 uF
50 VDC
5 mm (0.197 in)
5.5 mm (0.217 in)
20 %
85 mA
- 55 C
+ 105 C
5.9 mm
MZA
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99