EMZA250ARA330ME61G

Chemi-Con
661-EMZA250ARA330ME6
EMZA250ARA330ME61G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 33UF 25V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
33 uF
25 VDC
5 mm (0.197 in)
5.8 mm (0.228 in)
5000 Hour
20 %
160 mA
700 mOhms
- 55 C
+ 105 C
5.9 mm
MZA
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
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
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Alchip™ MZA Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MZA Aluminum Electrolytic Capacitors are AEC-Q200 compliant and offer 2000 to 5000 hours of endurance at +105°C. These capacitors are a solvent-resistant type and feature a vibration-resistant structure, making them suitable for various environments. Specifications for MZA capacitors from Chemi-Con include a 6.3VDC to 100VDC rated voltage range, ±20% capacitance tolerance, and a wide operating temperature range of -55°C to +105°C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,316 € 3,16 €
0,242 € 24,20 €
0,194 € 97,00 €
0,175 € 175,00 €
0,156 € 312,00 €
0,149 € 745,00 €
0,139 € 1.390,00 €

Similar Products