EMLA500ARA101MJA0G

Chemi-Con
661-EMLA500ARA101MJA
EMLA500ARA101MJA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100UF 50V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.940

Stock:
1.940 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,475 € 4,75 €
0,428 € 42,80 €
0,319 € 159,50 €
0,309 € 309,00 €
0,217 € 542,50 €
0,207 € 1.035,00 €
0,196 € 1.960,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
100 uF
50 VDC
10 mm (0.394 in)
10 mm (0.394 in)
Low Impedance Electrolytic Capacitors
20 %
670 mA
- 40 C
+ 105 C
11 mm
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99