APSE2R5ELL681MH06S

Chemi-Con
661-APSE2R5L681MH06S
APSE2R5ELL681MH06S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 680uF 2.5 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 573

Stock:
573 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,613 € 6,13 €
0,446 € 44,60 €
0,37 € 185,00 €
0,316 € 316,00 €
0,31 € 620,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
680 uF
2.5 VDC
Radial
6 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
8 mOhms
4.9 A
- 55 C
+ 105 C
8 mm
Can
PSE
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.1
Lead Spacing: 3.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: NPCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532240010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532240000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

PSE Conductive Polymer Aluminum Solid Capacitors

Chemi-Con NPCAP™ PSE Conductive Polymer Aluminum Solid Capacitors offer super-low ESR and high ripple current capability. Chemi-Con NPCAP PSE Conductive Polymer Aluminum Solid Capacitors include a capacitance range from 470μF to 820μF, an operating temperature range from -55°C to +105°C, rated voltage range from 2.5VDC to 6.3VDC, and longer life of 5000 hours at +105°C.  These radial-leaded capacitors are also halogen-free and RoHS compliant.