RGSCC901-R-B-B-D

Carling Technologies
691-RGSCC901-R-B-B-D
RGSCC901-R-B-B-D

Mfr.:

Description:
Rocker Switches RGSCC901RBBD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Non-Illuminated
DPST
OFF - NONE - ON
15 A, 20 A
125 VAC, 250 VAC
Quick Connect
Rocker
Panel Mount
Brand: Carling Technologies
Legend: O-I (Horizontal)
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Product Type: Rocker Switches
Series: RG
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: RGSCC901RBBD RGS-00011423
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
4,46 € 44,60 €
4,32 € 86,40 €
4,13 € 206,50 €
4,00 € 400,00 €
3,01 € 602,00 €