LTGTO501-TW-B-R

Carling Technologies
691-LTGTO501-TW-B-R
LTGTO501-TW-B-R

Mfr.:

Description:
Rocker Switches LTGTO501TWBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Mid-Sized Tippette Rocker Switch
Non-Illuminated
10 A, 15 A
125 VAC, 250 VAC
Quick Connect
Rocker
Panel Mount
Brand: Carling Technologies
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: LTGTO501TWBR 4LT-19167300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,91 € 891,00 €
8,67 € 1.734,00 €
8,49 € 4.245,00 €
8,31 € 8.310,00 €