CT4467

Cal Test
510-CT4467
CT4467

Mfr.:

Description:
Test Clips Hook Clip with 4mm Sheathed Banana Jack, Pair B/R

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
24
14
Pending
10
Expected 6/2/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,40 € 34,40 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Clips
RoHS:  
Brand: Cal Test
Product Type: Test Clips
Series: CT446x
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
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
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT446x CAT III Hook Clips

Cal Test Electronics CT446x CAT III Hook Clips with a 4mm sheathed banana jack enhance testing capabilities. The CT446x components are rated to 1000V CAT III with a 5A current when used with similarly rated 4mm sheathed banana plug leads. The Cal Test Electronics CT446x Hook Test Clips are available individually (CT4466-x) or as a black and red pair (CT4467). The hook clip easily connects to the 4mm sheathed banana plug leads of DMMs, differential probes, or other similar types of equipment.