CT4406-2

Cal Test
510-CT4406-2
CT4406-2

Mfr.:

Description:
Test Plugs & Test Jacks 5kV, 4mm Shth Jack, M3 Threaded Hole, Panel, Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,77 € 4,77 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Jack
Panel Mount, High Voltage
Red
10 A
Nickel
Brand: Cal Test
Insulation: Insulated
Length: 37.2 mm
Product Type: Test Plugs & Test Jacks
Series: CT4406
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
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
9030900000
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT4406 4mm Sheathed Banana Jacks

Cal Test Electronics CT4406 4mm Sheathed Banana Jacks operate up to 5kV when used in non-category environments with transient overvoltages up to 2kV. These banana jacks should be used only with the CT3018 or CT3020 long-reach high-voltage test leads. The CT4406 banana jacks are 1000V CAT IV rated and offer an M3 threaded connection hole. The CT4406 banana jacks fit into plastic and metal panels fixed with a 14.5mm hex panel nut and are available in black and red color options.